Surface mount resettable fuse offering 0.3A hold current and 0.8A trip current at 60VDC. Features a maximum interrupt current of 20A and a power dissipation of 1.5W. Trip time is 1.5 seconds with a maximum resistance of 0.5 Ohms. This dual-ended, two-terminal component utilizes solder pads for mounting and is supplied on tape and reel.
Sign in to ask questions about the Littelfuse SMD030F-2018-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse SMD030F-2018-2 technical specifications.
| Number of Terminals | 2 |
| Terminal Placement | DUAL ENDED |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Littelfuse SMD030F-2018-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.