Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
LITTELFUSE
SMD0805P010TS
Datasheet
Littelfuse
SMD0805P010TS
Obsolete
Resettable Fuses
Circuit Protection
Overcurrent Protection
Circuit Protection
Overcurrent Protection
PTC Resettable Fuses
Surface Mount & Leaded
Resettable Fuses
Resistance
6
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Max Operating Temperature
85
Min Operating Temperature
-40
Package Length
2.2
Package Width
1.5
Package Height
1
Manufacturer Series
SMD0805
Resistance
6
Compliance
REACH
unknown
Military Spec
False
Browse
Manufacturers
API
BOM
Account