PTC Resettable Fuse 0.1A(hold) 0.3A(trip) 15VDC 40A 0.5W 1.5s 1Ohm SMD Solder Pad 0805 T/R
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse SMD0805P010TSA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Current Rating | 40A |
| Hold Current | 100mA |
| Lead Free | Contains Lead |
| Lead Pitch | 1.5mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Resistance | 6R |
| RoHS Compliant | No |
| Series | POLY-FUSE®, SMD0805 |
| Termination | SMD/SMT |
| Time to Trip | 1.5s |
| Trip Current | 300mA |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse SMD0805P010TSA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.