
PTC Resettable Fuse 0.2A(hold) 0.5A(trip) 9VDC 40A 0.5W 0.02s 0.65Ohm SMD Solder Pad 0805 T/R
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse SMD0805P020TFA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Current Rating | 40A |
| Hold Current | 200mA |
| Lead Free | Lead Free |
| Lead Pitch | 1.5mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 3.5R |
| RoHS Compliant | Yes |
| Series | POLY-FUSE®, SMD0805 |
| Termination | SMD/SMT |
| Time to Trip | 20ms |
| Trip Current | 500mA |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMD0805P020TFA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
