The SMD0805P020TSA from Littelfuse is a 40A surface mount PTC resettable fuse with a 0805 package and operating temperature range of -40°C to 85°C. It has a resistance of 3.5R and a time to trip of 20ms. The fuse is available in a tape and reel packaging and is not RoHS compliant. It has a lead pitch of 1.5mm and contains lead.
Sign in to ask questions about the Littelfuse SMD0805P020TSA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse SMD0805P020TSA technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Current Rating | 40A |
| Hold Current | 200mA |
| Lead Free | Contains Lead |
| Lead Pitch | 1.5mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Resistance | 3.5R |
| RoHS Compliant | No |
| Series | POLY-FUSE®, SMD0805 |
| Termination | SMD/SMT |
| Time to Trip | 20ms |
| Trip Current | 500mA |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse SMD0805P020TSA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.