Littelfuse SMD1206P012TF technical specifications.
| Hold Current | 0.125A |
| Trip Current | 0.29A |
| Max Voltage Rating | 30VDC |
| Max Current Rating | 40A |
| Number of Terminals | 2 |
| Package/Case | 1206 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.