The SMD1206P012TFA is a 40A surface mount PTC resettable fuse with a resistance of 6R. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The fuse is available in a 1206 package and is packaged in tape and reel with 3000 units per reel. It is not RoHS compliant.
Sign in to ask questions about the Littelfuse SMD1206P012TFA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse SMD1206P012TFA technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Current Rating | 40A |
| Hold Current | 125mA |
| Lead Pitch | 1.8mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resistance | 6R |
| RoHS Compliant | No |
| Series | POLY-FUSE®, SMD1206 |
| Termination | SMD/SMT |
| Time to Trip | 200ms |
| Trip Current | 290mA |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse SMD1206P012TFA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.