The SMD1206P012TSA is a 40A surface mount poly-fuse with a resistance of 6R and a time to trip of 200ms. It operates over a temperature range of -40°C to 85°C. This device is suitable for use in circuit protection applications, particularly overvoltage and ESD protection. The poly-fuse is available in a 1206 package, which is suitable for surface mount applications. However, it is not RoHS compliant.
Littelfuse SMD1206P012TSA technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Current Rating | 40A |
| Height | 1.8mm |
| Hold Current | 125mA |
| Lead Free | Contains Lead |
| Lead Pitch | 1.8mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Resistance | 6R |
| RoHS Compliant | No |
| Series | POLY-FUSE®, SMD1206 |
| Termination | SMD/SMT |
| Time to Trip | 200ms |
| Trip Current | 290mA |
| RoHS | Not Compliant |
No datasheet is available for this part.