
The POLY-FUSE SMD1206 is a surface mount overcurrent protector with a current rating of 40A and a maximum operating temperature of 85°C. It is available in a 1206 package and is lead free. The device has a resistance of 2.3R and a time to trip of 80ms. It is suitable for use in a variety of applications, including circuit protection and overcurrent protection.
Sign in to ask questions about the Littelfuse SMD1206P025TFA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse SMD1206P025TFA technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Current Rating | 40A |
| Hold Current | 250mA |
| Lead Free | Lead Free |
| Lead Pitch | 1.8mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 2.3R |
| RoHS Compliant | No |
| Series | POLY-FUSE®, SMD1206 |
| Termination | SMD/SMT |
| Time to Trip | 80ms |
| Trip Current | 500mA |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse SMD1206P025TFA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
