PTC Resettable Fuse 0.35A(hold) 0.75A(trip) 15VDC 40A 0.6W 0.1s 0.3Ohm SMD Solder Pad 1206 T/R
Littelfuse SMD1206P035TF/15A technical specifications.
| Package/Case | 1206 |
| Current Rating | 40A |
| Hold Current | 250mA |
| Lead Pitch | 1.8mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 2.3R |
| Series | SMD1206 |
| Termination | SMD/SMT |
| Trip Current | 500mA |
| RoHS | Not Compliant |
No datasheet is available for this part.