
The SMD1206P075TSA is a 40A surface mount PTC resettable fuse from Littelfuse. It has a case code of 1206 and is available in a 1206 package. The fuse has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is not RoHS compliant and contains lead. The SMD1206P075TSA has a resistance of 290mR and a time to trip of 200ms. It is suitable for overcurrent protection in surface mount and leaded applications.
Sign in to ask questions about the Littelfuse SMD1206P075TSA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse SMD1206P075TSA technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Current Rating | 40A |
| Height | 1.8mm |
| Hold Current | 750mA |
| Lead Free | Contains Lead |
| Lead Pitch | 1.8mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Resistance | 290mR |
| RoHS Compliant | No |
| Series | POLY-FUSE®, SMD1206 |
| Termination | SMD/SMT |
| Time to Trip | 200ms |
| Trip Current | 1.5A |
| Width | 3.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse SMD1206P075TSA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.