
PTC Resettable Fuse 1A(hold) 1.8A(trip) 6VDC 40A 0.6W 0.3s 0.055Ohm SMD Solder Pad 1206 T/R
Sign in to ask questions about the Littelfuse SMD1206P100TFA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse SMD1206P100TFA technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Current Rating | 40A |
| Hold Current | 1A |
| Lead Free | Lead Free |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resistance | 210mR |
| RoHS Compliant | No |
| Series | POLY-FUSE®, SMD1206 |
| Termination | SMD/SMT |
| Time to Trip | 300ms |
| Trip Current | 1.8A |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse SMD1206P100TFA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
