
PTC Resettable Fuse 1A(hold) 1.8A(trip) 6VDC 40A 0.6W 0.3s 0.055Ohm SMD Solder Pad 1206 T/R
Sign in to ask questions about the Littelfuse SMD1206P100TSA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse SMD1206P100TSA technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Current Rating | 40A |
| Height | 1.8mm |
| Hold Current | 1A |
| Lead Free | Contains Lead |
| Lead Pitch | 1.8mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Resistance | 210mR |
| RoHS Compliant | No |
| Series | POLY-FUSE®, SMD1206 |
| Termination | SMD/SMT |
| Time to Trip | 300ms |
| Trip Current | 1.8A |
| Width | 3.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse SMD1206P100TSA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
