
The SMD1206P150TSA is a 40A surface mount PTC resettable fuse from Littelfuse, packaged in a 1206 case with a maximum operating temperature range of -40°C to 85°C. It has a time to trip of 1 second and a trip current of 3A. The fuse is available in a tape and reel packaging and is not RoHS compliant. The SMD/SMT termination is suitable for surface mount applications.
Sign in to ask questions about the Littelfuse SMD1206P150TSA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse SMD1206P150TSA technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Current Rating | 40A |
| Height | 1.8mm |
| Hold Current | 1.5A |
| Lead Free | Contains Lead |
| Lead Pitch | 1.8mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Resistance | 120mR |
| RoHS Compliant | No |
| Series | POLY-FUSE®, SMD1206 |
| Termination | SMD/SMT |
| Time to Trip | 1s |
| Trip Current | 3A |
| Width | 3.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse SMD1206P150TSA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.