
The SMD1210P110TSA is a 40A poly-fuse from Littelfuse with a 2.8mm height and surface mount termination. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The poly-fuse is available in a 1210 package and is packaged on tape and reel. It is not RoHS compliant due to the presence of lead.
Sign in to ask questions about the Littelfuse SMD1210P110TSA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse SMD1210P110TSA technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Current Rating | 40A |
| Height | 2.8mm |
| Hold Current | 1.1A |
| Lead Free | Contains Lead |
| Lead Pitch | 2.5mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Resistance | 210mR |
| RoHS Compliant | No |
| Series | POLY-FUSE®, SMD1210 |
| Termination | SMD/SMT |
| Time to Trip | 300ms |
| Trip Current | 2.2A |
| Width | 3.43mm |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse SMD1210P110TSA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.