PTC Thermistor, Surface Mount, CHIP, ROHS COMPLIANT
Sign in to ask questions about the Littelfuse SMD150F-2018-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse SMD150F-2018-2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Terminal Placement | DUAL ENDED |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Littelfuse SMD150F-2018-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.