Surface mount PTC resettable fuse with 1.5A hold current and 3A trip current. Features a maximum voltage rating of 33VDC, 40A maximum interrupt current, and 1.9W power dissipation. Operating temperature range is -40°C to 85°C, with a typical trip time of 5 seconds at 3A. This dual-ended, 2-terminal component has a low resistance of 0.08 Ohms and measures 9.4 x 6.71 x 3mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse SMD150F/33-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Terminal Placement | DUAL ENDED |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Littelfuse SMD150F/33-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.