PTC Resettable Fuse 0.75A(hold) 1.5A(trip) 33VDC 20A 0.8W 0.2s 0.11Ohm SMD Solder Pad 1812
Littelfuse SMD1812P075TF/33 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Placement | DUAL |
| Manufacturer Series | SMD1812 |
| Resistance | 0.26 |
| Eccn Code | EAR99 |
| HTS Code | 8533.40.80.70 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.