PTC Resettable Fuse 0.75A(hold) 1.5A(trip) 13.2VDC 40A 0.8W 0.2s 0.11Ohm SMD Solder Pad 1812 T/R
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Current Rating | 40A |
| Hold Current | 750mA |
| Lead Pitch | 3.15mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resistance | 450mR |
| Series | POLY-FUSE®, SMD1812 |
| Termination | SMD/SMT |
| Time to Trip | 200ms |
| Trip Current | 1.5A |
| RoHS | Not Compliant |