The SMD1812P075TS/24A is a 40A overcurrent protection PTC resettable fuse from Littelfuse, available in a 1812 package with SMD/SMT termination. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The fuse can handle a maximum current rating of 20A and a hold current of 750mA. It has a resistance of 290mR and a trip current of 1.5A. The SMD1812P075TS/24A is suitable for surface mount and leaded applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | 1812 |
| Current Rating | 40A |
| Hold Current | 750mA |
| Lead Pitch | 3.15mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Resistance | 290mR |
| Series | SMD1812 |
| Termination | SMD/SMT |
| Trip Current | 1.5A |
| RoHS | Not Compliant |