PTC Resettable Fuse 1.6A(hold) 2.8A(trip) 6VDC 40A 0.8W 1s 0.03Ohm SMD Solder Pad 1812
Littelfuse SMD1812P160TF technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Placement | DUAL |
| Manufacturer Series | SMD1812 |
| Resistance | 0.066 |
| Eccn Code | EAR99 |
| HTS Code | 8533.40.80.70 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Littelfuse SMD1812P160TF to view detailed technical specifications.
No datasheet is available for this part.