PTC Resettable Fuse 1.6A(hold) 2.8A(trip) 8VDC 40A 0.8W 1s 0.03Ohm SMD Solder Pad 1812 T/R
Littelfuse SMD1812P160TF/8A technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Current Rating | 40A |
| Hold Current | 1.6A |
| Lead Pitch | 3.15mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Resistance | 100mR |
| Series | POLY-FUSE®, SMD1812 |
| Termination | SMD/SMT |
| Time to Trip | 1s |
| Trip Current | 2.8A |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMD1812P160TF/8A to view detailed technical specifications.
No datasheet is available for this part.