PTC Resettable Fuse 0.55A(hold) 1.1A(trip) 60VDC 20A 1.4W 5s 0.2Ohm SMD Solder Pad 2016 T/R
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Package Length | 5.44 |
| Package Width | 4.43 |
| Package Height | 2 |
| Manufacturer Series | SMD2016 |
| Resistance | 0.7 |
| Eccn Code | EAR99 |
| HTS Code | 8533.40.80.70 |
| REACH | unknown |
| Military Spec | False |