Surface mount resettable fuse for overcurrent protection. Features dual-ended terminal placement and a maximum operating temperature of 85°C. This component offers reliable circuit protection in a compact chip package.
Sign in to ask questions about the Littelfuse SMD250F-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse SMD250F-2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Terminal Placement | DUAL ENDED |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Littelfuse SMD250F-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.