
PTC Resettable Fuse 0.3A(hold) 0.6A(trip) 60VDC 10A 1.5W 3s 1.2Ohm SMD Solder Pad 2920 T/R
Littelfuse SMD2920P030TFA technical specifications.
| Case Code (Imperial) | 2920 |
| Case Code (Metric) | 7351 |
| Package/Case | 2920 |
| Current Rating | 10A |
| Hold Current | 300mA |
| Lead Free | Lead Free |
| Lead Pitch | 5.3mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Resistance | 4.8R |
| RoHS Compliant | Yes |
| Series | POLY-FUSE®, SMD2920 |
| Termination | SMD/SMT |
| Time to Trip | 3s |
| Trip Current | 600mA |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMD2920P030TFA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
