The SMD2920P030TSA is a 10A surface mount PTC resettable fuse from Littelfuse, with a height of 5.44mm and operating temperature range of -40°C to 85°C. It has a resistance of 4.8 ohms and a time to trip of 3 seconds. The fuse is available in a tape and reel packaging and is suitable for surface mount applications. However, it is not RoHS compliant and contains lead.
Littelfuse SMD2920P030TSA technical specifications.
| Case Code (Imperial) | 2920 |
| Case Code (Metric) | 7351 |
| Package/Case | 2920 |
| Current Rating | 10A |
| Height | 5.44mm |
| Hold Current | 300mA |
| Lead Free | Contains Lead |
| Lead Pitch | 5.3mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Resistance | 4.8R |
| RoHS Compliant | No |
| Series | POLY-FUSE®, SMD2920 |
| Termination | SMD/SMT |
| Time to Trip | 3s |
| Trip Current | 600mA |
| Width | 7.98mm |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse SMD2920P030TSA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.