
The SMD2920P050TSA is a 10A surface mount PTC resettable fuse from Littelfuse. It has a height of 5.44mm and operates within a temperature range of -40°C to 85°C. The fuse is available in a tape and reel packaging and has a lead pitch of 5.3mm. It is not RoHS compliant and contains lead, making it a non-lead-free component.
Littelfuse SMD2920P050TSA technical specifications.
| Case Code (Imperial) | 2920 |
| Case Code (Metric) | 7351 |
| Package/Case | 2920 |
| Current Rating | 10A |
| Height | 5.44mm |
| Hold Current | 500mA |
| Lead Free | Contains Lead |
| Lead Pitch | 5.3mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Resistance | 1.4R |
| RoHS Compliant | No |
| Series | POLY-FUSE®, SMD2920 |
| Termination | SMD/SMT |
| Time to Trip | 4s |
| Trip Current | 1A |
| Width | 7.98mm |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse SMD2920P050TSA to view detailed technical specifications.
No datasheet is available for this part.