The SMD2920P075TSA is a 40A surface mount PTC resettable fuse with a resistance of 1R and a lead pitch of 5.3mm. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. This device is suitable for use in applications where overcurrent protection is required. It is available in a 2920 package with a tape and reel packaging option. The SMD2920P075TSA is not RoHS compliant.
Littelfuse SMD2920P075TSA technical specifications.
| Case Code (Imperial) | 2920 |
| Case Code (Metric) | 7351 |
| Package/Case | 2920 |
| Current Rating | 40A |
| Height | 5.44mm |
| Hold Current | 750mA |
| Lead Free | Contains Lead |
| Lead Pitch | 5.3mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Resistance | 1R |
| RoHS Compliant | No |
| Series | POLY-FUSE®, SMD2920 |
| Termination | SMD/SMT |
| Time to Trip | 300ms |
| Trip Current | 1.5A |
| Width | 7.98mm |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse SMD2920P075TSA to view detailed technical specifications.
No datasheet is available for this part.