
The SMD2920P100TFA is a 40A surface mount PTC resettable fuse with a resistance of 410mR. It operates within a temperature range of -40°C to 85°C. This device is suitable for overcurrent protection applications and is available in a tape and reel packaging format with 2000 pieces per package.
Littelfuse SMD2920P100TFA technical specifications.
| Case Code (Imperial) | 2920 |
| Case Code (Metric) | 7351 |
| Package/Case | 2920 |
| Current Rating | 40A |
| Hold Current | 1.1A |
| Lead Pitch | 5.3mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resistance | 410mR |
| RoHS Compliant | Yes |
| Series | POLY-FUSE®, SMD2920 |
| Termination | SMD/SMT |
| Time to Trip | 500ms |
| Trip Current | 2.2A |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMD2920P100TFA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.