The SMD2920P150TFA is a 40A surface mount PTC resettable fuse from Littelfuse, available in a 2920 package. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The fuse is RoHS compliant and has a resistance of 230mR. It can trip in 2 seconds with a current of 3A and has a hold current of 1.5A.
Littelfuse SMD2920P150TFA technical specifications.
| Case Code (Imperial) | 2920 |
| Case Code (Metric) | 7351 |
| Package/Case | 2920 |
| Current Rating | 40A |
| Hold Current | 1.5A |
| Lead Pitch | 5.3mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Resistance | 230mR |
| RoHS Compliant | Yes |
| Series | POLY-FUSE®, SMD2920 |
| Termination | SMD/SMT |
| Time to Trip | 2s |
| Trip Current | 3A |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMD2920P150TFA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.