
The SMD2920P150TSA is a 40A surface mount polyfuse from Littelfuse, designed for overvoltage and ESD protection. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The fuse has a time to trip of 2 seconds at a trip current of 3A and a resistance of 230mR. It is available in a 2920 package with a lead pitch of 5.3mm and a width of 7.98mm. The SMD2920P150TSA is not RoHS compliant and contains lead.
Littelfuse SMD2920P150TSA technical specifications.
| Case Code (Imperial) | 2920 |
| Case Code (Metric) | 7351 |
| Package/Case | 2920 |
| Current Rating | 40A |
| Height | 5.44mm |
| Hold Current | 1.5A |
| Lead Free | Contains Lead |
| Lead Pitch | 5.3mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 33V |
| Packaging | Tape and Reel |
| Resistance | 230mR |
| RoHS Compliant | No |
| Series | POLY-FUSE®, SMD2920 |
| Termination | SMD/SMT |
| Time to Trip | 2s |
| Trip Current | 3A |
| Width | 7.98mm |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse SMD2920P150TSA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.