
The SMD2920P185TSA is a 40A Poly-Fuse device with a 33V operating supply voltage and a 5.44mm height. It is designed for surface mount applications and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is not RoHS compliant and contains lead, making it a non-lead-free component. It is available in a tape and reel packaging format.
Littelfuse SMD2920P185TSA technical specifications.
| Case Code (Imperial) | 2920 |
| Case Code (Metric) | 7351 |
| Package/Case | 2920 |
| Current Rating | 40A |
| Height | 5.44mm |
| Hold Current | 1.85A |
| Lead Free | Contains Lead |
| Lead Pitch | 5.3mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 33V |
| Packaging | Tape and Reel |
| Resistance | 150mR |
| RoHS Compliant | No |
| Series | POLY-FUSE®, SMD2920 |
| Termination | SMD/SMT |
| Time to Trip | 2.5s |
| Trip Current | 3.7A |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse SMD2920P185TSA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
