
The SMD2920P250TSA is a 40A surface mount poly-fuse from Littelfuse, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a resistance of 85mR and a time to trip of 10 seconds. The poly-fuse is available in a 2920 package with a lead pitch of 5.3mm and is suitable for use in overvoltage and ESD protection applications.
Littelfuse SMD2920P250TSA technical specifications.
| Case Code (Imperial) | 2920 |
| Case Code (Metric) | 7351 |
| Package/Case | 2920 |
| Current Rating | 40A |
| Height | 5.44mm |
| Hold Current | 2.5A |
| Lead Free | Contains Lead |
| Lead Pitch | 5.3mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Resistance | 85mR |
| RoHS Compliant | No |
| Series | POLY-FUSE®, SMD2920 |
| Termination | SMD/SMT |
| Time to Trip | 10s |
| Trip Current | 5A |
| Width | 7.98mm |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse SMD2920P250TSA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.