The SMDJ10CA-HR is a surface mount zener diode with a minimum breakdown voltage of 11.1V and a peak pulse current of 176.5A. It operates over a temperature range of -65°C to 150°C and is available in a Tape and Reel packaging. This device is RoHS compliant and part of the SMDJ-HR series. It is not designed for power line protection and has a reverse standoff voltage of 10V.
Sign in to ask questions about the Littelfuse SMDJ10CA-HR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse SMDJ10CA-HR technical specifications.
| Diode Type | ZENER |
| Min Breakdown Voltage | 11.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 176.5A |
| Peak Pulse Power | 3kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 10V |
| RoHS Compliant | Yes |
| Series | SMDJ-HR |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMDJ10CA-HR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.