The SMDJ110A-HRAT7 is a single-channel Zener diode with a minimum breakdown voltage of 122V and a reverse standoff voltage of 110V. It is designed for surface mount applications and can withstand a peak pulse current of 16.9A and a peak pulse power of 3kW. The diode operates within a temperature range of -65°C to 150°C and is compliant with RoHS regulations. It is available in a Tape and Reel packaging format and is part of the SMDJ-HRA series.
Littelfuse SMDJ110A-HRAT7 technical specifications.
| Diode Type | ZENER |
| Min Breakdown Voltage | 122V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 16.9A |
| Peak Pulse Power | 3kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 110V |
| RoHS Compliant | Yes |
| Series | SMDJ-HRA |
| RoHS | Compliant |
No datasheet is available for this part.