The SMDJ12A-HRAT7 is a surface mount zener diode with a minimum breakdown voltage of 13.3V and a maximum operating temperature of 150°C. It is designed for use in applications where high peak pulse power is required, with a peak pulse power rating of 3kW. This diode is not intended for power line protection and is RoHS compliant. It is available in a tape and reel packaging and features a reverse standoff voltage of 12V.
Littelfuse SMDJ12A-HRAT7 technical specifications.
| Diode Type | ZENER |
| Min Breakdown Voltage | 13.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 150.8A |
| Peak Pulse Power | 3kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 12V |
| RoHS Compliant | Yes |
| Series | SMDJ-HRA |
| RoHS | Compliant |
No datasheet is available for this part.