The SMDJ130A-HRAT7 is a single-channel Zener diode with a breakdown voltage of 144V and a peak pulse current of 14.4A. It operates over a temperature range of -65°C to 150°C and is packaged in a surface mount R-PDSO-J2 package. The diode is RoHS compliant and is available on tape and reel. It is not designed for power line protection and has a reverse standoff voltage of 130V.
Littelfuse SMDJ130A-HRAT7 technical specifications.
| Diode Type | ZENER |
| Min Breakdown Voltage | 144V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 14.4A |
| Peak Pulse Power | 3kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 130V |
| RoHS Compliant | Yes |
| Series | SMDJ-HRA |
| RoHS | Compliant |
No datasheet is available for this part.