The SMDJ13A-HR is a surface mount zener diode with a minimum breakdown voltage of 14.4V and a maximum operating temperature of 150°C. It is designed for use in applications requiring transient voltage suppression. The diode is available in a tape and reel packaging configuration. The SMDJ13A-HR is RoHS compliant and suitable for use in surface mount applications. It has a peak pulse current rating of 139.5A and a peak pulse power rating of 3kW. The diode is suitable for use in a variety of applications including those requiring protection against voltage spikes and surges.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse SMDJ13A-HR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Diode Type | ZENER |
| Min Breakdown Voltage | 14.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 139.5A |
| Peak Pulse Power | 3kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 13V |
| RoHS Compliant | Yes |
| Series | SMDJ-HR |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMDJ13A-HR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.