The SMDJ14A-HR is a surface mount zener diode with a breakdown voltage of 15.6V and a peak pulse current of 129.3A. It operates over a temperature range of -65°C to 150°C and is available in a tape and reel packaging. This device is RoHS compliant and part of the SMDJ-HR series. It is not designed for power line protection and has a reverse standoff voltage of 14V.
Checking distributor stock and pricing after the page loads.
| Diode Type | ZENER |
| Min Breakdown Voltage | 15.6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 129.3A |
| Peak Pulse Power | 3kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 14V |
| RoHS Compliant | Yes |
| Series | SMDJ-HR |
| RoHS | Compliant |