
The SMDJ14CA-HR is a surface mount zener diode with a minimum breakdown voltage of 15.6V and a maximum operating temperature of 150°C. It is available in a tape and reel packaging and is RoHS compliant. The diode is designed to protect against voltage spikes and has a peak pulse current of 129.3A and a peak pulse power of 3kW.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse SMDJ14CA-HR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Diode Type | ZENER |
| Min Breakdown Voltage | 15.6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 129.3A |
| Peak Pulse Power | 3kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 14V |
| RoHS Compliant | Yes |
| Series | SMDJ-HR |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMDJ14CA-HR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.