Bidirectional transient voltage suppressor diode with 3kW peak pulse power and 12.3A peak pulse current. Features 150V reverse standoff voltage, 167V minimum breakdown voltage, and 243V clamping voltage. Operates from -65°C to 150°C in a DO-214AB (SMC) surface mount package. This silicon diode offers lead-free and RoHS compliant construction.
Littelfuse SMDJ150CA technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 243V |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Min Breakdown Voltage | 167V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 12.3A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 150V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 12.3A |
| Peak Pulse Power | 3kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 150V |
| RoHS Compliant | Yes |
| Series | SMDJ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMDJ150CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
