
Unidirectional Transient Voltage Suppressor (TVS) diode with 3kW peak pulse power and 123A peak pulse current. Features a 15V reverse standoff voltage and 16.7V minimum breakdown voltage, clamping at 24.4V. Designed for surface mount applications in a DO-214AB (SMC) package. Operates from -65°C to 150°C with a low leakage current of 2uA.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AB |
| Clamping Voltage | 24.4V |
| Clamping Voltage-Max | 24.4V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 2uA |
| Max Breakdown Voltage | 18.5V |
| Min Breakdown Voltage | 16.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 123A |
| Peak Pulse Power | 3kW |
| Polarity | Unidirectional |
| Power Dissipation | 3kW |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 16.7V |
| Reverse Standoff Voltage | 15V |
| RoHS Compliant | Yes |
| Series | SMDJ |
| RoHS | Compliant |
