Bidirectional transient voltage suppressor diode, 3kW peak pulse power, 15V reverse standoff voltage, and 16.7V minimum breakdown voltage. Features a 24.4V clamping voltage and 123A peak pulse current capability. This silicon diode is housed in a DO-214AB (SMC) package for surface mounting. Operating temperature range from -65°C to 150°C, with a low leakage current of 2uA. RoHS compliant and lead-free.
Littelfuse SMDJ15CA technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 24.4V |
| Clamping Voltage-Max | 24.4V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Leakage Current | 2uA |
| Max Breakdown Voltage | 18.5V |
| Min Breakdown Voltage | 16.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 123A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 15V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 123A |
| Peak Pulse Power | 3kW |
| Polarity | Bidirectional |
| Power Dissipation | 3kW |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 16.7V |
| Reverse Standoff Voltage | 15V |
| RoHS Compliant | Yes |
| Series | SMDJ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMDJ15CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.