The SMDJ15CA-T7 is a bidirectional Zener diode with a clamping voltage of 24.4V and a minimum breakdown voltage of 16.7V. It has a peak pulse current of 123A and a peak pulse power of 3kW. This diode is suitable for surface mount applications and has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It is RoHS compliant and available in a package quantity of 500 units per tape and reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AB |
| Clamping Voltage | 24.4V |
| Diode Type | ZENER |
| Leakage Current | 2uA |
| Min Breakdown Voltage | 16.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 123A |
| Peak Pulse Power | 3kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 16.7V |
| Reverse Standoff Voltage | 15V |
| RoHS Compliant | Yes |
| Series | SMDJ |
| RoHS | Compliant |