
The SMDJ220A is a surface mount Zener diode with a minimum breakdown voltage of 242V and a maximum operating temperature of 150°C. It is RoHS compliant and lead free. The diode is available in a Tape and Reel packaging and has a peak pulse current of 8.4A and a peak pulse power of 3kW. It is suitable for use in applications where transient voltage suppression is required.
Littelfuse SMDJ220A technical specifications.
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Min Breakdown Voltage | 242V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 8.4A |
| Peak Pulse Power | 3kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 220V |
| RoHS Compliant | Yes |
| Series | SMDJ |
| RoHS | Compliant |
No datasheet is available for this part.