
Unidirectional TVS diode for surge suppression, featuring a 24V operating voltage and 38.9V clamping voltage. This surface mount component, housed in a DO-214AB package, offers a peak pulse power of 3kW and a maximum surge current of 77.1A. It operates within a temperature range of -65°C to 150°C and boasts a maximum power dissipation of 6.5W. RoHS compliant and lead-free.
Littelfuse SMDJ24A technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 38.9V |
| Clamping Voltage-Max | 38.9V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 29.5V |
| Min Breakdown Voltage | 26.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 6.5W |
| Max Surge Current | 77.1A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 24V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 77.1A |
| Peak Pulse Power | 3kW |
| Polarity | Unidirectional |
| Power Dissipation | 3kW |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 24V |
| RoHS Compliant | Yes |
| Series | SMDJ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMDJ24A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.