The SMDJ24A-HR is a single zener diode with a minimum breakdown voltage of 26.7V. It is designed for surface mount applications and can withstand a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. The device has a peak pulse current of 77.1A and a peak pulse power of 3kW. It is not intended for power line protection and has a reverse standoff voltage of 24V. The SMDJ24A-HR is RoHS compliant and available in tape and reel packaging.
Littelfuse SMDJ24A-HR technical specifications.
| Diode Type | ZENER |
| Min Breakdown Voltage | 26.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 77.1A |
| Peak Pulse Power | 3kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 24V |
| RoHS Compliant | Yes |
| Series | SMDJ-HR |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMDJ24A-HR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.