The SMDJ24A-HRA is a single-channel Zener diode with a minimum breakdown voltage of 26.7V and a maximum operating temperature of 150°C. It is designed for surface mount applications and is available on tape and reel. The diode can withstand a peak pulse current of 77.1A and a peak pulse power of 3kW. It is RoHS compliant and not designed for power line protection. The operating temperature range is from -65°C to 150°C.
Checking distributor stock and pricing after the page loads.
| Diode Type | ZENER |
| Min Breakdown Voltage | 26.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 77.1A |
| Peak Pulse Power | 3kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 24V |
| RoHS Compliant | Yes |
| Series | SMDJ-HRA |
| RoHS | Compliant |