
The SMDJ24A-T7 is a unidirectional Zener diode with a minimum breakdown voltage of 26.7V and a peak pulse power of 3kW. It has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. The diode is packaged in a DO-214AB case and is available in tape and reel packaging with 500 pieces per reel. The SMDJ24A-T7 is RoHS compliant and does not contain lead, despite being listed as lead-free.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AB |
| Clamping Voltage | 38.9V |
| Diode Type | ZENER |
| Lead Free | Contains Lead |
| Leakage Current | 2uA |
| Min Breakdown Voltage | 26.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 77.1A |
| Peak Pulse Power | 3kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 26.7V |
| Reverse Standoff Voltage | 24V |
| RoHS Compliant | Yes |
| Series | SMDJ |
| RoHS | Compliant |