
The SMDJ28A-HRA Zener diode is a surface mount device with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It features a peak pulse current of 66.1A and a peak pulse power of 3kW. The device is RoHS compliant and available in tape and reel packaging. It is designed for use in transient voltage suppression applications.
Littelfuse SMDJ28A-HRA technical specifications.
| Diode Type | ZENER |
| Min Breakdown Voltage | 31.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 66.1A |
| Peak Pulse Power | 3kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 28V |
| RoHS Compliant | Yes |
| Series | SMDJ-HRA |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMDJ28A-HRA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.